Eaton IEC, EN Eaton Moeller Safety Interlock Switch, Plastic

Subtotal (1 unit)*

$105.25

(exc. GST)

$115.78

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$105.25

*price indicative

RS Stock No.:
272-7259
Mfr. Part No.:
120608 LS-11-CC/RL
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Safety Interlock Switch

Actuator Included

No

Housing Material

Plastic

Series

Eaton Moeller

IP Rating

IP67, IP66

Switch Contact Current

600mA

Minimum Operating Temperature

-40°C

Hazardous Area Certification

IEC, EN

Maximum Operating Temperature

70°C

Depth

33.5mm

Width

31mm

Standards/Approvals

IEC/EN 60947

Number of Head Directions

4

Length

33.5mm

COO (Country of Origin):
DE
The Eaton Moeller series LS position switch that has 6000 operation per hour operating frequency and 4000 Vac rated impulse withstand voltage.

Pollution degree 3

Rated insulation voltage 400V

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy