Eaton IEC, EN Eaton Moeller Safety Interlock Switch Actuator Included, Plastic
- RS Stock No.:
- 272-0747
- Mfr. Part No.:
- 177188 LS-11-CC-ZB
- Brand:
- Eaton
Subtotal (1 unit)*
$212.50
(exc. GST)
$233.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $212.50 |
*price indicative
- RS Stock No.:
- 272-0747
- Mfr. Part No.:
- 177188 LS-11-CC-ZB
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Safety Interlock Switch | |
| Actuator Included | Yes | |
| Safety Contacts | NC, NO | |
| Housing Material | Plastic | |
| Series | Eaton Moeller | |
| Minimum Operating Temperature | -40°C | |
| IP Rating | IP66 | |
| Maximum Operating Temperature | 70°C | |
| Hazardous Area Certification | IEC, EN | |
| Standards/Approvals | IEC/EN 60947 | |
| Width | 31mm | |
| Length | 96mm | |
| Depth | 34mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Safety Interlock Switch | ||
Actuator Included Yes | ||
Safety Contacts NC, NO | ||
Housing Material Plastic | ||
Series Eaton Moeller | ||
Minimum Operating Temperature -40°C | ||
IP Rating IP66 | ||
Maximum Operating Temperature 70°C | ||
Hazardous Area Certification IEC, EN | ||
Standards/Approvals IEC/EN 60947 | ||
Width 31mm | ||
Length 96mm | ||
Depth 34mm | ||
- COO (Country of Origin):
- DE
The Eaton Moeller series LS position switch that has slow action switch function type with cage clamp connection type. It has plastic insulated enclosure material and rated impulse withstand voltage 4000 Vac.
Forced opening
Pollution degree 3
Note
Eaton formerly known as Moeller
Related links
- Eaton IEC Plastic
- Eaton IEC Actuator Actuator Included Interlock
- Eaton IEC Plastic
- Eaton EN Actuator Actuator Included, Plastic
- Eaton EN Actuator Actuator Included Interlock
- Eaton IEC CE UL Actuator Actuator Included, Plastic
- Eaton IEC/EN 60947-5 CE CSA Actuator Actuator Included, Plastic
- Eaton IEC/EN 60947-5 UL EN Actuator Actuator Included, Plastic
