Eaton IEC, EN LS Safety Interlock Switch, Actuator Actuator Included, Plastic, Interlock
- RS Stock No.:
- 272-0596
- Mfr. Part No.:
- 167677 LS-S02-CC/RL
- Brand:
- Eaton
Subtotal (1 unit)*
$119.05
(exc. GST)
$130.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $119.05 |
*price indicative
- RS Stock No.:
- 272-0596
- Mfr. Part No.:
- 167677 LS-S02-CC/RL
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Safety Interlock Switch | |
| Lock Style | Actuator | |
| Lock Type | Interlock | |
| Actuator Included | Yes | |
| Safety Contacts | 2 NC | |
| Housing Material | Plastic | |
| Series | LS | |
| IP Rating | IP66 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Hazardous Area Certification | IEC, EN | |
| Width | 31mm | |
| Standards/Approvals | UL, UL 508, CSA 012528, IEC/EN 60947, IEC/EN 60947-5, CE, CSA | |
| Depth | 110mm | |
| Length | 110mm | |
| Number of Head Directions | 4 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Safety Interlock Switch | ||
Lock Style Actuator | ||
Lock Type Interlock | ||
Actuator Included Yes | ||
Safety Contacts 2 NC | ||
Housing Material Plastic | ||
Series LS | ||
IP Rating IP66 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Hazardous Area Certification IEC, EN | ||
Width 31mm | ||
Standards/Approvals UL, UL 508, CSA 012528, IEC/EN 60947, IEC/EN 60947-5, CE, CSA | ||
Depth 110mm | ||
Length 110mm | ||
Number of Head Directions 4 | ||
- COO (Country of Origin):
- DE
The Eaton Moeller series LS rotary lever that has screwed terminal connection type and insulated enclosure material. It has 4000Vac rated impulse withstand voltage and 0.15mm repetition accuracy.
Pollution degree 3
Shock resistance
Related links
- Eaton EN Actuator Actuator Included Interlock
- Eaton IEC/EN 60947-5 EN UL Actuator Actuator Included Interlock
- Eaton IEC EN CSA Actuator Actuator Included Interlock
- Eaton IEC Actuator Actuator Included Interlock
- Eaton CSA IEC/EN 60947-5 EN Actuator Actuator Included Interlock
- Eaton IEC Plastic
- Eaton IEC CSA EN Actuator Actuator Included Interlock
- Eaton UL CSA CE Actuator Actuator Included Interlock
