Telemecanique Sensors XCSC Safety Interlock Switch, Keyed Actuator Included, Zinc Alloy, Interlock

Subtotal (1 unit)*

$246.79

(exc. GST)

$271.47

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
  • Plus 22 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$246.79

*price indicative

RS Stock No.:
263-3696
Mfr. Part No.:
XCSC702
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Lock Style

Keyed

Product Type

Safety Interlock Switch

Lock Type

Interlock

Actuator Included

Yes

Safety Contacts

2 NC, NO

Housing Material

Zinc Alloy

Series

XCSC

IP Rating

IP67

Minimum Operating Temperature

-25°C

Contact AC Voltage

240V ac

Contact DC Voltage

250V dc

Switch Contact Current

6A

Hazardous Area Certification

No

Maximum Operating Temperature

70°C

Length

113.5mm

Standards/Approvals

EN/IEC 60204-1, EN/IEC 60529, CSA C22.2 No. 14, UL, EN/ISO 12100, CSA, UL 508, EN/IEC 60947-5-1, ISO 14119, EN 1088

Depth

44mm

Number of Head Directions

8

Width

52mm

RoHS Status: Exempt

COO (Country of Origin):
FR

XCSC Safety Interlock Switch


Positive opening contacts as standard (on guard opening)

Optional version with orange LED to indicate guard open/closed

Heavy duty metal DIN style

Tongue actuation

Turret heads can be rotated through 360° in 90 steps

8 actuator inputs and 1 threaded input

Minimum operating force for positive opening

Degree of protection IP 67

Productivity is increased due to the third contact dedicated to diagnostics

Interlock Switch


Note

Actuators sold separately

Standards

Conforms to EN1088, EN60204.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy