Telemecanique Sensors XCSA Safety Interlock Switch, Keyed Actuator Included, Zinc Alloy, Interlock
- RS Stock No.:
- 397-2166
- Mfr. Part No.:
- XCSA801
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$329.64
(exc. GST)
$362.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 12 unit(s) ready to ship
- Plus 31 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $329.64 |
*price indicative
- RS Stock No.:
- 397-2166
- Mfr. Part No.:
- XCSA801
- Brand:
- Telemecanique Sensors
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Lock Style | Keyed | |
| Product Type | Safety Interlock Switch | |
| Lock Type | Interlock | |
| Actuator Included | Yes | |
| Safety Contacts | 3 NC | |
| Housing Material | Zinc Alloy | |
| Series | XCSA | |
| Contact AC Voltage | 240V ac | |
| Switch Contact Current | 6A | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -25°C | |
| Contact DC Voltage | 250V dc | |
| Maximum Operating Temperature | 70°C | |
| Hazardous Area Certification | No | |
| Length | 113.5mm | |
| Width | 40mm | |
| Standards/Approvals | EN/IEC 60529, ISO 14119, EN/ISO 12100, UL 508, EN 1088, EN/IEC 60204-1, EN/IEC 60947-5-1, CSA C22.2 No. 14, CSA, UL | |
| Depth | 44mm | |
| Number of Head Directions | 8 | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Lock Style Keyed | ||
Product Type Safety Interlock Switch | ||
Lock Type Interlock | ||
Actuator Included Yes | ||
Safety Contacts 3 NC | ||
Housing Material Zinc Alloy | ||
Series XCSA | ||
Contact AC Voltage 240V ac | ||
Switch Contact Current 6A | ||
IP Rating IP67 | ||
Minimum Operating Temperature -25°C | ||
Contact DC Voltage 250V dc | ||
Maximum Operating Temperature 70°C | ||
Hazardous Area Certification No | ||
Length 113.5mm | ||
Width 40mm | ||
Standards/Approvals EN/IEC 60529, ISO 14119, EN/ISO 12100, UL 508, EN 1088, EN/IEC 60204-1, EN/IEC 60947-5-1, CSA C22.2 No. 14, CSA, UL | ||
Depth 44mm | ||
Number of Head Directions 8 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ID
XCSA Safety Interlock Switch
Interlock Switch
Note
Standards
Related links
- Telemecanique Sensors XCSA Safety Interlock Switch Zinc Alloy, Interlock
- Telemecanique Sensors XCSA Safety Interlock Switch Zinc Alloy
- Telemecanique Sensors XCSA Safety Interlock Switch Zinc Alloy, Interlock
- Telemecanique Sensors ATEX XCSA Safety Interlock Switch Zinc Alloy, Keyed
- Telemecanique Sensors XCSC Safety Interlock Switch Zinc Alloy, Interlock
- Telemecanique Sensors Preventa Safety Interlock Switch Zinc Alloy, Interlock
- Telemecanique Sensors XCSA Interlock Safety Interlock Switch Zinc Alloy, Key
- Telemecanique Sensors XCSC Safety Interlock Switch Zinc Alloy
