Telemecanique Sensors XCSC Safety Interlock Switch, Keyed Actuator Included, Zinc Alloy

Subtotal (1 unit)*

$269.62

(exc. GST)

$296.58

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$269.62

*price indicative

RS Stock No.:
814-6993
Mfr. Part No.:
XCSC703
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Product Type

Safety Interlock Switch

Lock Style

Keyed

Actuator Included

Yes

Housing Material

Zinc Alloy

Series

XCSC

IP Rating

IP67

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Number of Head Directions

8

Width

52mm

Depth

44mm

Length

114mm

RoHS Status: Exempt

COO (Country of Origin):
FR

XCSC Safety Interlock Switch


Positive opening contacts as standard (on guard opening)

Optional version with orange LED to indicate guard open/closed

Heavy duty metal DIN style

Tongue actuation

Turret heads can be rotated through 360° in 90 steps

8 actuator inputs and 1 threaded input

Minimum operating force for positive opening

Degree of protection IP 67

Productivity is increased due to the third contact dedicated to diagnostics

Interlock Switch


Note

Actuators sold separately

Standards

Conforms to EN1088, EN60204.

Each
$230.45
Each
$189.61
Each
$1,062.75

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy