Telemecanique Sensors XCSA Safety Interlock Switch, Keyed Actuator Included, Zinc Alloy, Interlock

Subtotal (1 unit)*

$257.71

(exc. GST)

$283.48

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship
  • Plus 3 unit(s) ready to ship from another location
  • Plus 1 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$257.71

*price indicative

RS Stock No.:
263-3595
Mfr. Part No.:
XCSA502
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Product Type

Safety Interlock Switch

Lock Style

Keyed

Lock Type

Interlock

Actuator Included

Yes

Housing Material

Zinc Alloy

Series

XCSA

IP Rating

IP67

Switch Contact Current

6A

Contact AC Voltage

240V ac

Contact DC Voltage

250V dc

Minimum Operating Temperature

-25°C

Hazardous Area Certification

No

Maximum Operating Temperature

70°C

Width

40mm

Length

113.5mm

Number of Head Directions

8

Depth

44mm

Standards/Approvals

EN/IEC 60529, EN/IEC 60947-5-1, EN/IEC 60204-1, CSA, CSA C22.2 No. 14, EN 1088, ISO 14119, UL 508, UL, EN/ISO 12100

RoHS Status: Exempt

COO (Country of Origin):
FR

Telemecanique Sensors Rotating Hinge Switch


The Telemecanique sensors XCSA series interlock switch has 1NC/2NO switch configuration. It has a maximum voltage of 240VAC/250VDC and a maximum current of 6A. The housing material is zamak and it is available in a screw connection type.

Features and Benefits


• 3 positive opening contacts as standard (on guard opening)

• Key operated lock enables positive locking of the guard

• Optional version with orange LED to indicate guard open/closed

• Heavy duty metal DIN style

• Turret heads can be rotated through 360° in 90 steps

• 8 actuator entries and 1 tapped entry

• 20N minimum operating force for positive opening

• Productivity is increased due to the third contact dedicated to diagnostics

• Operating temperature ranges between -25°C and 70°C

Certifications


• IP67 rated

• EN1088

• EN60204

• EN/IEC 60947-5-1

• CSA C22.2 No 14

• EN/ISO 12100

• EN/IEC 60204-1

• EN 1088/ISO 14119

• UL 508

Standards

Conforms to EN1088, EN60204.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy