Schmersal EXVS Series Screw Plug
- RS Stock No.:
- 698-8754
- Mfr. Part No.:
- EX VS M20 x 1.5
- Brand:
- Schmersal
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$62.73
(exc. GST)
$69.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | $62.73 |
| 15 + | $61.89 |
*price indicative
- RS Stock No.:
- 698-8754
- Mfr. Part No.:
- EX VS M20 x 1.5
- Brand:
- Schmersal
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
| Brand | Schmersal | |
| Accessory Type | Screw Plug | |
| Product Type | Safety Interlock Component | |
| Series | EXVS | |
| Select all | ||
|---|---|---|
Brand Schmersal | ||
Accessory Type Screw Plug | ||
Product Type Safety Interlock Component | ||
Series EXVS | ||
- COO (Country of Origin):
- DE
Schmersal Safety Switch Screw Plug, For Use With AZM415 Safety Switch, M20 - EX VS M20 x 1.5
Enhance safety in your workplace with this screw plug from Schmersal. The fail-safe connector works with AZM415 safety switches to open electrical circuits immediately in the event of a power supply failure. This allows you to make repairs without the risk of electrocution or injury from hazardous moving parts. The unit's two M20 cable entries mean you can connect it to two switching devices for enhanced versatility. This plug has a high holding force of 3500N to keep it firmly in place, even in the event of heavy vibrations. Its adjustable ball latch means you can customise the locking force to suit your needs.
Features & Benefits
• ATEX certified for use in potentially explosive environments
• AZM415 safety switch has a long lifespan of one million mechanical operations for long-lasting performance
Applications
• Industrial automation
• Robotics
• Factory production lines
How do safety switches work?
Safety switches monitor current flow and detect circuit faults, immediately switching off in the event of an electrical break to protect your system from damage.
Related links
- Schmersal EXVS Series Screw Plug
- Schmersal IFL 70-385-11P Rectangular Inductive Proximity Sensor, M20 x 1.5 PNP IFL 60V 70 mm 60 V dc 400mA
- ifm electronic NN504A Rectangular Inductive Proximity Sensor, M20 x 1.5 NAMUR NN50 15V dc 4 mm 28 V dc 5mA
- Volkel M10 x 1.5 Plug Thread Plug Gauge, 1.5 mm Pitch Diameter
- Phoenix Contact, VS-M20 (5-13) Series Nut For Use With D-Sub VS-25 Sleeve Housing
- Phoenix Contact Plug, Shell Size M16 x 1.5 for use with Plu screw gland
- Amphenol Industrial 0.07 bar Pressure Relief Valve With M20 x 1.5 M20 x 1.5
- WIKA M20 x 1.5 Male M20 x 1.5 Male Pressure Gauge 400 bar