Schmersal Inductive Rectangular Proximity Sensor, 70 mm Detection, PNP NO+NC, 10 → 60 V dc

Subtotal (1 unit)*

$571.28

(exc. GST)

$628.41

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$571.28

*price indicative

RS Stock No.:
282-6408
Mfr. Part No.:
IFL 70-385-11P
Brand:
Schmersal
Find similar products by selecting one or more attributes.
Select all

Brand

Schmersal

Sensor Technology

Inductive

Body Style

Rectangular

Detection Range

70 mm

Output Function

NO+NC

Digital Switching Output Type

PNP

Connection Type

Screw Terminal

Supply Voltage

10 → 60 V dc

Length

40mm

IP Rating

IP67

Mounting Type

Non-Flush

Maximum DC Voltage

60V

Minimum Operating Temperature

-25°C

Switching Frequency

25 Hz

Maximum Operating Temperature

+70°C

Maximum Switching Frequency

25Hz

Depth

40mm

Series

IFL

Switching Current

400 mA

RoHS Status: Not Applicable

COO (Country of Origin):
DE
The Schmersal thermoplastic enclosure is constructed from durable plastic, ensuring lightweight yet robust protection for enclosed components. With a degree of protection rated at IP67, this enclosure offers excellent resistance to dust and water ingress,

Protection class II
Standards DIN VDE 0660-208, EN IEC 60947-5-2

Related links