ifm electronic Inductive Rectangular Inductive Proximity Sensor, 4 mm Detection, NAMUR 2NC, 7.5 → 15 V dc

N

Subtotal (1 unit)*

$240.85

(exc. GST)

$264.94

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$240.85

*price indicative

RS Stock No.:
595-278
Mfr. Part No.:
NN504A
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Sensor Technology

Inductive

Body Style

Rectangular

Detection Range

4 mm

Digital Switching Output Type

NAMUR

Output Function

2NC

Connection Type

Terminal Strip

Supply Voltage

7.5 → 15 V dc

COO (Country of Origin):
RO
The ifm electronic Inductive sensor is a high-performance device designed for reliable proximity detection in a variety of industrial applications. Featuring a sensing range of 4 mm, this sensor functions effectively in hazardous environments, providing output via two normally closed contacts. Its rectangular housing, along with IP65 and IP67 protection ratings, ensures durability and resistance to harsh conditions. With a broad operating temperature range of -25 to 70 °C, it seamlessly integrates into numerous systems, safeguarding operations while maintaining operational efficiency. The unit is specifically built for use with certified intrinsically safe circuits, making it an excellent choice for sensitive applications.

Dual normally closed output function enhances reliability for process control
Robust protection ratings provide resilience against dust and moisture
Integrates easily with certified intrinsically safe circuits for enhanced safety measures
Vibration resistance and shock resistance specifications ensure operational integrity in challenging conditions
Lightweight design facilitates easy installation without compromising performance
Displays switching status through two yellow LEDs for easy monitoring

Related links