- RS Stock No.:
- 111-6135
- Mfr. Part No.:
- 1652127
- Brand:
- Phoenix Contact
Stocked by manufacturer – available for delivery 28/05/2024
Added
Price (ex. GST) Each (In a Bag of 5)
$5.19
(exc. GST)
$5.71
(inc. GST)
Units | Per unit | Per Bag* |
5 - 45 | $5.19 | $25.95 |
50 - 245 | $5.102 | $25.51 |
250 - 370 | $4.97 | $24.85 |
375 - 495 | $4.812 | $24.06 |
500 + | $4.686 | $23.43 |
*price indicative |
- RS Stock No.:
- 111-6135
- Mfr. Part No.:
- 1652127
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
D-Sub - Connector Accessories
Professional range of Phoenix Contact D-Sub connectors and accessories from the VS series. Various accessories include mouting frames, cap nuts and protective covers.
Crimp or Solder pins
Various positions available
Various positions available
Specifications
Attribute | Value |
---|---|
Accessory Type | Nut |
For Use With | D-Sub VS-25 Sleeve Housing |
Series | VS-M20 (5-13) |
Related links
- Vishay VS-25RIA120 25A 60mA
- Phoenix Contact, VS-08 Series Cover
- Omron VS-H1 Series High Resolution Lens for Use with FZ-S
- Omron VS-H1 Series High Resolution Lens for Use with Vision Camera
- Omron FZ-VS Series Cable
- Eaton Anti-Rotation Plate for use with RMQ16 Actuators, 046301 VS
- Omron VS-H1 Series High Resolution Lens for Use with FH-S, FZ-S
- Phoenix Contact VS-25 Sleeve Housing