KRATOS SAFETY FA1011702 Safety Harness, 140 kg Max, XL, XXL, L
- RS Stock No.:
- 142-843
- Mfr. Part No.:
- FA1011702
- Brand:
- KRATOS SAFETY
Subtotal (1 unit)*
$225.92
(exc. GST)
$248.51
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $225.92 |
*price indicative
- RS Stock No.:
- 142-843
- Mfr. Part No.:
- FA1011702
- Brand:
- KRATOS SAFETY
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
| Brand | KRATOS SAFETY | |
| Harness Size | XL, XXL, L | |
| Product Type | Safety Harness | |
| Weight Capacity | 140kg | |
| Belt Included | Yes | |
| Adjustable Straps | Chest, Leg | |
| Buckle Type | SAFETEAR | |
| Harness Points | 2 | |
| Harness Material | Polyester | |
| Standards/Approvals | EN 361:2002 | |
| Select all | ||
|---|---|---|
Brand KRATOS SAFETY | ||
Harness Size XL, XXL, L | ||
Product Type Safety Harness | ||
Weight Capacity 140kg | ||
Belt Included Yes | ||
Adjustable Straps Chest, Leg | ||
Buckle Type SAFETEAR | ||
Harness Points 2 | ||
Harness Material Polyester | ||
Standards/Approvals EN 361:2002 | ||
RoHS Status: Exempt
The KRATOS SAFETY Full body harness with 2 attachment points available in size large and xtra xtra large . It has 1 Dorsal and 1 Sternal D-Ring for fall arrest. Fall indicator labels on front thigh straps and dorsal strap. Shoulder straps have combination buckles (downward adjustment). Thigh straps and chest strap have automatic buckles.
Adjustable shoulder straps
Chest strap
Thigh straps
Conforms to EN 361 2002
Related links
- KRATOS SAFETY FA1011401A Safety Harness XL L
- KRATOS SAFETY FA1020102 Safety Harness XL L
- KRATOS SAFETY FA1021702 Safety Harness XL XXL
- KRATOS SAFETY FA1010501A Safety Harness L XXL
- KRATOS SAFETY FA1020101 Safety Harness ML
- KRATOS SAFETY FA1011701 Safety Harness ML
- KRATOS SAFETY FA1021701 Safety Harness ML
- KRATOS SAFETY FA1030400 Safety Harness Universal