3M 7100316782 Safety Harness, 140 kg Max, 2
- RS Stock No.:
- 282-4632
- Mfr. Part No.:
- 7100316782
- Brand:
- 3M
Subtotal (1 unit)*
$716.20
(exc. GST)
$787.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $716.20 |
*price indicative
- RS Stock No.:
- 282-4632
- Mfr. Part No.:
- 7100316782
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Harness Size | 2 | |
| Product Type | Safety Harness | |
| Weight Capacity | 140kg | |
| Adjustable Straps | Leg, Torso | |
| Harness Colour | Blue | |
| Padding Location | Leg, Shoulder Padding | |
| Harness Material | Webbing | |
| Standards/Approvals | CE EN361:2002, UKCA | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Harness Size 2 | ||
Product Type Safety Harness | ||
Weight Capacity 140kg | ||
Adjustable Straps Leg, Torso | ||
Harness Colour Blue | ||
Padding Location Leg, Shoulder Padding | ||
Harness Material Webbing | ||
Standards/Approvals CE EN361:2002, UKCA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
3M Safety Harness, size 2, 140kg Weight Capacity - 7100316782
This safety harness is an essential piece of personal protective equipment designed for fall arrest. It combines comfort and safety, featuring adjustable leg and chest straps to ensure a secure fit. With a robust weight capacity of 140kg, this harness is suitable for a variety of demanding environments.
Features & Benefits
• Large front and rear attachment points for versatile use
• Quick connect buckle harness allows for rapid securement
• Padded fall harness enhances comfort during extended wear
• Adjustable safety harness accommodates various body sizes
• Reflective safety gear for improved visibility in low light
• Durable webbing constructed from 45mm polyester ensures reliability
Applications
• Used for climbing and construction tasks requiring fall protection
• Suitable for general industrial and manufacturing
• Effective in transportation settings where altitude work is common
• Ideal for maintenance jobs in environments with significant fall hazards
How do the reflective features enhance visibility during low-light conditions?
The reflective elements are designed to improve visibility when working in dark or dimly lit environments, thereby enhancing safety for users in hazardous situations.
What is the significance of the auto-locking quick connect buckles?
These buckles provide secure fastening while allowing easy adjustments, ensuring that the harness remains firmly in place during strenuous activities.
Can this harness accommodate different body types?
Yes, it features adjustable leg and torso straps that allow for a personalised fit, making it suitable for various body shapes and sizes.
What materials are used in the construction of this safety harness?
The safety harness is primarily made from durable polyester webbing, which offers strength and longevity, complemented by aluminium attachment points for lightweight performance.
How does the padded design contribute to user experience during prolonged wear?
The leg and shoulder padding offers cushioning, reducing pressure points and enhancing comfort, which is particularly beneficial during extended use in challenging conditions.
- RS Stock No. 0217128
- Mfr. Part No. 70804886607
Each
$700.02
- RS Stock No. 0217134
- Mfr. Part No. 70804886581
Each
$921.47
- RS Stock No. 0142140
- Mfr. Part No. FPXARCM-HMEU
Each
$658.29











