NEOFEU NUS97..ML Safety Harness, 140 kg Max, ML
- RS Stock No.:
- 877-199
- Mfr. Part No.:
- NUS97..ML
- Brand:
- NEOFEU
N
Subtotal (1 unit)*
$261.27
(exc. GST)
$287.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $261.27 |
*price indicative
- RS Stock No.:
- 877-199
- Mfr. Part No.:
- NUS97..ML
- Brand:
- NEOFEU
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEOFEU | |
| Product Type | Safety Harness | |
| Harness Size | ML | |
| Weight Capacity | 140kg | |
| Belt Included | Yes | |
| Buckle Type | Adjustable Buckles | |
| Hi-Vis | No | |
| Harness Colour | Black | |
| Padding Location | Padded Leg Straps | |
| Harness Material | Polyester | |
| Standards/Approvals | EN 361:2002 | |
| Select all | ||
|---|---|---|
Brand NEOFEU | ||
Product Type Safety Harness | ||
Harness Size ML | ||
Weight Capacity 140kg | ||
Belt Included Yes | ||
Buckle Type Adjustable Buckles | ||
Hi-Vis No | ||
Harness Colour Black | ||
Padding Location Padded Leg Straps | ||
Harness Material Polyester | ||
Standards/Approvals EN 361:2002 | ||
- COO (Country of Origin):
- FR
The NEOFEU ergonomic full body harness designed for enhanced safety and ease of use during rescue operations. This harness combines innovative features for optimal comfort and durability, ensuring the user's protection without compromising mobility.
Main water-repellent polyester webbing ensures strength and safety
3D padding on shoulder and leg straps provides breathable comfort
Quick-release male/female buckles allow for effortless adjustments
Automatic aluminium buckles with locking indicators enhance security
