KRATOS SAFETY FA1011401A Safety Harness, 140 kg Max, XL, XXL, L
- RS Stock No.:
- 142-839
- Mfr. Part No.:
- FA1011401A
- Brand:
- KRATOS SAFETY
Subtotal (1 unit)*
$300.78
(exc. GST)
$330.86
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $300.78 |
*price indicative
- RS Stock No.:
- 142-839
- Mfr. Part No.:
- FA1011401A
- Brand:
- KRATOS SAFETY
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KRATOS SAFETY | |
| Harness Size | XL, XXL, L | |
| Product Type | Safety Harness | |
| Weight Capacity | 140kg | |
| Belt Included | Yes | |
| Adjustable Straps | Leg, Chest | |
| Buckle Type | Automatic | |
| Harness Points | 3 | |
| Standards/Approvals | EN 1497:2007, EN 361:2002 | |
| Select all | ||
|---|---|---|
Brand KRATOS SAFETY | ||
Harness Size XL, XXL, L | ||
Product Type Safety Harness | ||
Weight Capacity 140kg | ||
Belt Included Yes | ||
Adjustable Straps Leg, Chest | ||
Buckle Type Automatic | ||
Harness Points 3 | ||
Standards/Approvals EN 1497:2007, EN 361:2002 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The KRATOS SAFETY Harness for work in confined spaces, especially in the sanitation and drinking water distribution industries. It has 1 dorsal D-Ring (A), 1 D-ring on dorsal extension strap (A) and 1 sternal D-Ring (A) for fall arrest system; 1 D-ring on each shoulder for rescue. Oil, water and dirt-repellent REVOLTA webbing, which makes it tear and cut-resistant for increased durability and longevity.
Shoulder straps
Chest strap
Thigh straps
Conforms to EN 361 2002
Sternal and thigh straps have automatic buckles.
Related links
- KRATOS SAFETY FA1011702 Safety Harness XL L
- KRATOS SAFETY FA1020102 Safety Harness XL L
- KRATOS SAFETY FA1021702 Safety Harness XL XXL
- KRATOS SAFETY FA1010501A Safety Harness L XXL
- KRATOS SAFETY FA1020101 Safety Harness ML
- KRATOS SAFETY FA1011701 Safety Harness ML
- KRATOS SAFETY FA1021701 Safety Harness ML
- KRATOS SAFETY FA1030400 Safety Harness Universal
