Coverguard 6LIMC00 Safety Goggles with Clear Lenses
- RS Stock No.:
- 281-6764
- Mfr. Part No.:
- 6LIMC00NSI
- Brand:
- Coverguard
Subtotal (1 box of 10 units)*
$105.85
(exc. GST)
$116.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $105.85 | $10.585 |
*price indicative
- RS Stock No.:
- 281-6764
- Mfr. Part No.:
- 6LIMC00NSI
- Brand:
- Coverguard
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Coverguard | |
| Product Type | Safety Goggles | |
| Lens Colour | Clear | |
| Frame Material | Polycarbonate, Polyvinyl Chloride | |
| Lens Material | Polycarbonate | |
| Series | 6LIMC00 | |
| EN 207/208 Laser Safe | No | |
| EN 166 Lens Marking | Yes | |
| EN 166 Frame Marking | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Coverguard | ||
Product Type Safety Goggles | ||
Lens Colour Clear | ||
Frame Material Polycarbonate, Polyvinyl Chloride | ||
Lens Material Polycarbonate | ||
Series 6LIMC00 | ||
EN 207/208 Laser Safe No | ||
EN 166 Lens Marking Yes | ||
EN 166 Frame Marking Yes | ||
Standards/Approvals No | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
The Coverguard LIMELUX Safety Glasses has polycarbonate metal free frame and temple with lateral protection and ventilation of the ocular area, soft and adjustable nose bridge for a good comfort level and anti-slipping, high temperature resistance.
Lightweight
Metal free
Side protection with vented area
Flexible and auto-adjustable temples
Soft and adjustable nose pad
Related links
- Coverguard 6SIGH00 Anti-Scratch Coating Anti-Fog Coating N Standard Safety Goggles with Clear Lenses
- Bolle Safety Spectrum Safety Goggles with Clear, Clear Lenses
- uvex Safety Goggles with Clear Lenses
- Portwest Safety Goggles with Clear Lenses
- Bolle Safety Globe Safety Goggles with Clear, Clear Lenses
- uvex 9307 Safety Goggles with Clear Lenses
- Bolle Spectrum Safety Goggles with Clear Lenses
- Bolle Safety PSGCOBR104 Safety Goggles with Clear Lenses
