uvex Safety Goggles with Clear Lenses
- RS Stock No.:
- 443-1385
- Mfr. Part No.:
- 9302345
- Brand:
- uvex
This image is representative of the product range
Get a bulk buy discount
Add 7 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$44.11
(exc. GST)
$48.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 72 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 6 | $44.11 | - |
| 7 - 14 | $43.49 | 1% |
| 15 - 39 | $42.78 | 3% |
| 40 + | $41.75 | 5% |
*price indicative
- RS Stock No.:
- 443-1385
- Mfr. Part No.:
- 9302345
- Brand:
- uvex
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Product Type | Safety Goggles | |
| Lens Colour | Clear | |
| Lens Material | Polycarbonate | |
| Standards/Approvals | EN 166:2001/EN 170:2002 | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Product Type Safety Goggles | ||
Lens Colour Clear | ||
Lens Material Polycarbonate | ||
Standards/Approvals EN 166:2001/EN 170:2002 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- uvex 9301 Safety Goggles with Clear Lenses
- uvex 9307 Safety Goggles with Clear Lenses
- uvex 9307 Anti-Mist, Scratch Resistant Safety Goggles with Clear Lenses
- uvex megasonic planet Anti-Fog, Anti-Scratch Safety Goggles with Clear Lenses
- uvex Fog Resistant Safety Goggles with Clear Lenses
- uvex suXXeed Scratch Resistant Safety Goggles with Clear Lenses
- uvex Ultra sonic Fog Resistant Safety Goggles with Clear Lenses
- uvex 9302 Anti-Scratch, Anti-Fog Safety Goggles with Clear Lenses
