Portwest Safety Goggles with Clear Lenses

This image is representative of the product range

Subtotal (1 unit)*

$7.02

(exc. GST)

$7.72

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$7.02

*price indicative

RS Stock No.:
271-8456
Mfr. Part No.:
PW21CLR
Brand:
Portwest
Find similar products by selecting one or more attributes.
Select all

Brand

Portwest

Product Type

Safety Goggles

Lens Colour

Clear

Frame Material

Polycarbonate

Frame Colour

Clear

Ventilated

Yes

Standards/Approvals

EN 166 (1 B 3), ANSI/ISEA Z87.1 +

RoHS Status: Exempt

COO (Country of Origin):
TW

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy