Coverguard 6SIGH00 Anti-Scratch Coating, Anti-UV Coating, Anti-Fog Coating N Standard Safety Goggles with Clear Lenses

Subtotal (1 box of 10 units)*

$72.66

(exc. GST)

$79.93

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$72.66$7.266

*price indicative

RS Stock No.:
281-6771
Mfr. Part No.:
6SIGH00NSI
Brand:
Coverguard
Find similar products by selecting one or more attributes.
Select all

Brand

Coverguard

Product Type

Safety Goggles

Resistance Features

Anti-Scratch Coating, Anti-UV Coating, Anti-Fog Coating N Standard

Lens Colour

Clear

Frame Material

Polycarbonate

Frame Colour

Yellow

Lens Material

Polycarbonate

Series

6SIGH00

EN 207/208 Laser Safe

No

EN 166 Lens Marking

1

EN 166 Frame Marking

Yes

Standards/Approvals

EN166:2001, EN170:2002

RoHS Status: Exempt

COO (Country of Origin):
TW
The Coverguard SIGMA honey safety glasses has polycarbonate honey shade lens and can be used in sector like Mechanicals constructions, Light Industries, Services and distribution.

Panoramic vision

Side protection

Flexible

Self-adjustable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy