Portwest Scratch Resistant Safety Goggles with Clear Lenses
- RS Stock No.:
- 271-8457
- Mfr. Part No.:
- PW26CLR
- Brand:
- Portwest
This image is representative of the product range
Subtotal (1 unit)*
$15.25
(exc. GST)
$16.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $15.25 |
*price indicative
- RS Stock No.:
- 271-8457
- Mfr. Part No.:
- PW26CLR
- Brand:
- Portwest
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Safety Goggles | |
| Resistance Features | Scratch Resistant | |
| Lens Colour | Clear | |
| Frame Material | Thermoplastic Rubber Foam | |
| Frame Colour | Black | |
| Lens Material | Polycarbonate | |
| Standards/Approvals | EN 166 + EN 170 | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Safety Goggles | ||
Resistance Features Scratch Resistant | ||
Lens Colour Clear | ||
Frame Material Thermoplastic Rubber Foam | ||
Frame Colour Black | ||
Lens Material Polycarbonate | ||
Standards/Approvals EN 166 + EN 170 | ||
RoHS Status: Exempt
Related links
- Bolle Safety SUPERBLAST Scratch Resistant Safety Goggles with Clear Lenses
- uvex suXXeed Scratch Resistant Safety Goggles with Clear Lenses
- Facom BC Scratch Resistant Safety Goggles with Clear Lenses
- uvex 9307 Anti-Mist, Scratch Resistant Safety Goggles with Clear Lenses
- Active Gear V330 Impact Resistant Anti-Fog, Scratch Resistant Safety Goggles with Clear Lenses
- JSP Thermex Anti-Fog Scratch Resistant Safety Goggles with Clear Lenses
- JSP EVO UV Protection Scratch Resistant Safety Goggles with Clear Lenses
- Active Gear V320 Scratch Resistant Anti-Fog, Dust Resistant Safety Goggles with Clear Lenses
