Honeywell Safety A800 Safety Glasses, Grey Polycarbonate Lens

Unavailable
RS will no longer stock this product.
RS Stock No.:
284-6289
Mfr. Part No.:
1015350
Brand:
Honeywell Safety
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell Safety

Lens Colour

Grey

Style Type

Safety Spectacles

Lens Material

Polycarbonate

Series

A800

RoHS Status: Not Applicable

COO (Country of Origin):
CN
The Honeywell Safety Grey Frame is an affordable and economically priced, wrap-around eyewear with unique temples with extra "Flex" built in for increased tension control.

Non-slip rubber nose bridge
Unique temples with soft, padded inserts down the length of the temple

Each (In a Pack of 4)
$193.983
  • RS Stock No. 2006950
  • Mfr. Part No. SICGEL30
Each (In a Box of 5)
$33.69
  • RS Stock No. 0665242
  • Mfr. Part No. 72229060230
Each
$478.85

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy