Honeywell Safety A800 Safety Glasses, Anti-Fog Coating, Anti-Scratch, Grey, Amber, Clear, Grey Polycarbonate Lens
- RS Stock No.:
- 284-6290
- Mfr. Part No.:
- 074010081C
- Brand:
- Honeywell Safety
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 284-6290
- Mfr. Part No.:
- 074010081C
- Brand:
- Honeywell Safety
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell Safety | |
| Lens Colour | Grey | |
| Product Type | Safety Glasses | |
| Frame Colour | Amber, Clear, Grey | |
| Resistance Features | Anti-Fog Coating, Anti-Scratch | |
| Frame Style | Safety Spectacle | |
| Standards/Approvals | ANSI Z87+, 89/686/EEC, EN166:2001, ISO 9001/2000 | |
| Series | A800 | |
| Lens Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand Honeywell Safety | ||
Lens Colour Grey | ||
Product Type Safety Glasses | ||
Frame Colour Amber, Clear, Grey | ||
Resistance Features Anti-Fog Coating, Anti-Scratch | ||
Frame Style Safety Spectacle | ||
Standards/Approvals ANSI Z87+, 89/686/EEC, EN166:2001, ISO 9001/2000 | ||
Series A800 | ||
Lens Material Polycarbonate | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Honeywell Safety Grey Frame is an affordable and economically priced, wrap-around eyewear with unique temples with extra "Flex" built in for increased tension control.
Non-slip rubber nose bridge
Unique temples with soft, padded inserts down the length of the temple
Related links
- Skytec EME21 Safety Glasses Anti-Scratch Black Polycarbonate Lens, Polycarbonate
- Riley Navigator Safety Spectacles Anti-Scratch Thermoplastic Elastomer,
- Univet 506U Safety Glasses Anti-Scratch Green Polycarbonate
- Univet 5X7 Safety Glasses Anti-Scratch Green Polycarbonate Lens
- Honeywell Safety A800 Safety Glasses, Grey Polycarbonate Lens
- Delta Plus LIPA2 Safety Glasses Anti-Scratch Grey Polycarbonate Lens, Nylon
- uvex suXXeed Safety Glasses Anti-Fog Coating Black Polycarbonate,
- Univet 5X1 Safety Glasses Anti-Fog Coating Green Thermoplastic
