uvex Safety Glasses, Grey Polycarbonate Lens, Thermoplastic Elastomer

Subtotal (1 unit)*

$26.24

(exc. GST)

$28.86

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 30 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$26.24

*price indicative

RS Stock No.:
240-6255
Mfr. Part No.:
9101-062
Brand:
uvex
Find similar products by selecting one or more attributes.
Select all

Brand

uvex

Lens Colour

Grey

Product Type

Safety Glasses

Frame Style

Spectacle

Standards/Approvals

AS/NZS 1337.1

Lens Material

Polycarbonate

Frame Material

Thermoplastic Elastomer

COO (Country of Origin):
TW
The Uvex high performance eyewear provides a greater wearer comfort and fit and its straight rubberised flexible arms Compatible with safety helmets and provides a pressure free fit.

100% UV protection

Straight rubberised flexible arms

Soft-grip nose pads

Lightweight sports inspired style

Approved to AS/NZS 1337.1 - medium impact protection

1 Pack of 5
$163.97
Each
$14.81
Each
$20.02

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy