Portwest PW39 Safety Glasses, Scratch Resistant, Clear, Clear Polycarbonate Lens, Polycarbonate
- RS Stock No.:
- 282-3210
- Mfr. Part No.:
- PW39C
- Brand:
- Portwest
Subtotal (1 unit)*
$6.02
(exc. GST)
$6.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 6 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $6.02 |
*price indicative
- RS Stock No.:
- 282-3210
- Mfr. Part No.:
- PW39C
- Brand:
- Portwest
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Safety Glasses | |
| Lens Colour | Clear | |
| Frame Colour | Clear | |
| Resistance Features | Scratch Resistant | |
| Standards/Approvals | CE | |
| EN 166 Frame Marking | Yes | |
| Series | PW39 | |
| Frame Material | Polycarbonate | |
| Lens Material | Polycarbonate | |
| EN 166 Lens Marking | FT | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Safety Glasses | ||
Lens Colour Clear | ||
Frame Colour Clear | ||
Resistance Features Scratch Resistant | ||
Standards/Approvals CE | ||
EN 166 Frame Marking Yes | ||
Series PW39 | ||
Frame Material Polycarbonate | ||
Lens Material Polycarbonate | ||
EN 166 Lens Marking FT | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Related links
- Portwest PW30 Safety Glasses Clear Polycarbonate
- Delta Plus BRAV2 Safety Glasses Clear Polycarbonate
- Active Gear V100 Safety Glasses Impact Resistant Polycarbonate
- Bolle Safety RUSH Safety Glasses Anti-Mist Clear Polycarbonate Lens
- Bolle Safety SILEX Safety Glasses Scratch Resistant Clear Polycarbonate Lens
- Active Gear V650 Safety Glasses Impact Resistant, Clear Polycarbonate Lens
- Active Gear V620 Safety Glasses Impact Resistant, Clear Polycarbonate Lens
- Active Gear V621 Safety Glasses Impact Resistant, Clear Polycarbonate Lens
