Honeywell Safety Millennia Sport Safety Glasses, Scratch Resistant, Clear, Black Polycarbonate Lens, Nylon

Subtotal (1 unit)*

$19.68

(exc. GST)

$21.65

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 8 unit(s), ready to ship from another location
Units
Per unit
1 +$19.68

*price indicative

RS Stock No.:
284-6288
Mfr. Part No.:
1005981
Brand:
Honeywell Safety
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell Safety

Lens Colour

Clear

Product Type

Safety Glasses

Frame Colour

Black

Resistance Features

Scratch Resistant

Frame Style

Framed

Standards/Approvals

EU PPE

Series

Millennia Sport

Frame Material

Nylon

Lens Material

Polycarbonate

RoHS Status: Exempt

COO (Country of Origin):
CN
The Honeywell Safety MILLENNIA SPORT Black, Clear Lens is for general use and protection against impact (45m/s)Mechanic work: grinding, turning, milling. Polycarbonate lenses offer 99.9% UV protection up to 380nm.

It gives a balanced fit and a greater visual comfort

Sensitive tension design

Anti-Scratch

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy