Delta Plus HELI Safety Glasses, Anti-Fog, Anti-Scratch, Smoked Polycarbonate Lens, Polycarbonate, Thermoplastic
- RS Stock No.:
- 282-0928
- Mfr. Part No.:
- HELI2FU
- Brand:
- Delta Plus
Subtotal (1 pack of 10 units)*
$153.51
(exc. GST)
$168.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $15.351 | $153.51 |
*price indicative
- RS Stock No.:
- 282-0928
- Mfr. Part No.:
- HELI2FU
- Brand:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Product Type | Safety Glasses | |
| Lens Colour | Smoked | |
| Resistance Features | Anti-Fog, Anti-Scratch | |
| Frame Style | Framed | |
| Standards/Approvals | CE | |
| EN 166 Frame Marking | Yes | |
| Frame Material | Polycarbonate, Thermoplastic Elastomer | |
| Lens Material | Polycarbonate | |
| EN 166 Lens Marking | FT | |
| Series | HELI | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Product Type Safety Glasses | ||
Lens Colour Smoked | ||
Resistance Features Anti-Fog, Anti-Scratch | ||
Frame Style Framed | ||
Standards/Approvals CE | ||
EN 166 Frame Marking Yes | ||
Frame Material Polycarbonate, Thermoplastic Elastomer | ||
Lens Material Polycarbonate | ||
EN 166 Lens Marking FT | ||
Series HELI | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Delta Plus Ultra light smoked-lens safety glasses with flexible arms and have contemporary wrap-around bifocal design offers a close fit and comfortable protection. It has flex temples for an optimal comfort with less pressure.
Ultra lightweight for a better acceptance in extended period of use
Extra flat temples for optimal comfort and less pressure
Related links
- Delta Plus VULC2 Safety Glasses Anti-Scratch Black Nylon
- Delta Plus VULCANO2 Safety Glasses UV400 Smoked Polycarbonate Lens, Nylon
- Delta Plus IRAYA Safety Glasses Anti-Scratch Black Polycarbonate
- Delta Plus KISK2 Safety Glasses Anti-Scratch Black Polycarbonate Lens, Polycarbonate
- Delta Plus PACAY Safety Glasses Anti-Scratch Black Polycarbonate Lens, Nylon
- Portwest PS04 Safety Glasses Anti-Scratch Black Polycarbonate Lens, Polycarbonate
- Bolle Safety BL30 Safety Glasses Anti-Mist Smoked Polycarbonate Lens, Polycarbonate
- Bolle Safety SILEX Safety Glasses Scratch Resistant Smoked Polycarbonate Lens
