Riley LIGERA KN Safety Glasses, Moisture Resistant, Clear, Blue Polycarbonate Lens, Thermoplastic

Subtotal (1 unit)*

$15.87

(exc. GST)

$17.46

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 234 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$15.87

*price indicative

RS Stock No.:
142-899
Mfr. Part No.:
RLY00498
Brand:
Riley
Find similar products by selecting one or more attributes.
Select all

Brand

Riley

Product Type

Safety Glasses

Lens Colour

Clear

Frame Colour

Blue

Resistance Features

Moisture Resistant

Frame Style

Sport

Standards/Approvals

UK Regulation 2016/425 on PPE, AS/NZS 1337.1 Lic. SMK40933, Regulation (EU) 2016/425 of the European Parliament and of the Council

EN 166 Frame Marking

Yes

Lens Material

Polycarbonate

EN 166 Lens Marking

Yes

Frame Material

Thermoplastic

Series

LIGERA KN

RoHS Status: Exempt

COO (Country of Origin):
TW

Riley LIGERA KN Anti-Mist UV Safety Glasses


Developed specifically for the Food Industry, the Ligera KN is super lightweight with premium Tecton 400 KN Anti-fog / Anti-scratch coating. The wraparound single piece frame is metal detectable with no removable parts making this ideal for the Food Industry.

Key Features


  • Blue side arms for detectability in food manufacturing environment

  • Super lightweight 16.5g

  • Dual moulded temples with TPE temple ends for maximum fit and compatibility with ear defenders

  • Premium Anti-fog / Anti-scratch Tecton 400 K&N Coated Lenses

  • Panoramic lenses offer full wraparound protection and optimum vision

  • Moulded nose bridge - no detachable parts

  • Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy