TDK, MHQ1005P, 0402 Shielded Multilayer Surface Mount Inductor with a Ceramic Core, 6.8 nH Multilayer ±5 % 700 mA Idc
- RS Stock No.:
- 795-8319
- Mfr. Part No.:
- MHQ1005P6N8JT000
- Brand:
- TDK
This image is representative of the product range
Add 2500 more to save 1%
View bulk pricing optionsSubtotal (1 bag of 10 units)*
$1.51
(exc. GST)
$1.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 670 unit(s), ready to ship from another location
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 10 - 2490 | $0.151 | $1.51 | - |
| 2500 - 4990 | $0.148 | $1.48 | 1% |
| 5000 + | $0.145 | $1.45 | 3% |
*price indicative
- RS Stock No.:
- 795-8319
- Mfr. Part No.:
- MHQ1005P6N8JT000
- Brand:
- TDK
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Multilayer Surface Mount Inductor | |
| Inductance | 6.8nH | |
| Maximum DC Current | 700mA | |
| Package/Case | 0402 | |
| Length | 1mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Pin Count | 2 | |
| Maximum DC Resistance | 140mΩ | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Series | MHQ1005P | |
| Inductance Tolerance | ±5 % | |
| Standards/Approvals | RoHS | |
| Depth | 500μm | |
| Core Material | Ceramic | |
| Termination Style | Surface Mount | |
| Height | 500μm | |
| Maximum Self Resonant Frequency | 5.8GHz | |
| Inductor Construction | Multilayer | |
| Minimum Quality Factor | 23 | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Multilayer Surface Mount Inductor | ||
Inductance 6.8nH | ||
Maximum DC Current 700mA | ||
Package/Case 0402 | ||
Length 1mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Pin Count 2 | ||
Maximum DC Resistance 140mΩ | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Series MHQ1005P | ||
Inductance Tolerance ±5 % | ||
Standards/Approvals RoHS | ||
Depth 500μm | ||
Core Material Ceramic | ||
Termination Style Surface Mount | ||
Height 500μm | ||
Maximum Self Resonant Frequency 5.8GHz | ||
Inductor Construction Multilayer | ||
Minimum Quality Factor 23 | ||
Moulded Yes | ||
- COO (Country of Origin):
- JP
High Frequency Inductors - MHQ1005P Series
TDK Non Standard SMT Inductors (Chokes)
Related links
- TDK 0402 Shielded Multilayer Surface Mount Inductor with a Ceramic Core, 6.8 nH Multilayer ±5 % 700 mA Idc
- Wurth Elektronik 0402 Shielded Surface Mount Inductor with a Ceramic Core, 6.8 nH Multilayer ±5 % 300 mA Idc
- Murata 0402 Shielded Multilayer Surface Mount Inductor 6.8 nH Multilayer ±5 % 300 mA Idc Q:8
- TDK 0402 (1005M) Multilayer Surface Mount Inductor with a Ceramic Core, 4.7 nH ±0.3nH Multilayer 800mA Idc
- Murata 0402 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 6.8 nH ±5 % 700 mA Idc Q:25
- TDK 0402 Shielded Multilayer Surface Mount Inductor 10 nH Multilayer ±5 % 500 mA Idc Q:8
- TDK 0402 Shielded Multilayer Surface Mount Inductor 100 nH Multilayer ±5 % 200 mA Idc Q:8
- TDK 0402 Shielded Multilayer Surface Mount Inductor 9.1 nH Multilayer ±5 % 500 mA Idc Q:8
