Riley STREAM EVO Safety Glasses, UV Protection Polycarbonate Lens, Thermoplastic

Subtotal (1 unit)*

$19.07

(exc. GST)

$20.98

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
  • Plus 20 unit(s) shipping from 19 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$19.07

*price indicative

RS Stock No.:
275-5661
Mfr. Part No.:
RLY00369
Brand:
Riley
Find similar products by selecting one or more attributes.
Select all

Brand

Riley

Product Type

Safety Glasses

Resistance Features

UV Protection

Frame Style

Spectacle

Standards/Approvals

No

EN 166 Frame Marking

Yes

Series

STREAM EVO

Frame Material

Thermoplastic

Lens Material

Polycarbonate

EN 166 Lens Marking

Yes

RoHS Status: Exempt

COO (Country of Origin):
TW

Riley STREAM EVO Anti-Mist UV Safety Glasses


Stream Evo safety glasses provide extreme comfort and 'wearability' with a range of lens options to suit a variety of conditions.

Key Features


  • Single wraparound polycarbonate lens

  • Soft, ventilated TempFLEX™ temple tips provide a comfortable, secure fit

  • Slim temples enhance comfort when worn with ear defenders

  • Lateral protection

  • 100% metal free

  • Soft, adjustable, anti-slip nose bridge

  • Supplied with a microfibre storage pouch

  • Stream Evo Accessory Pack available separately. Contains adjustable headband & gasket

  • Also available in a smaller size - see Stream™ Evo Small

  • Also available without plastic packaging - see Stream™ (Evo) Eco

  • Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy