Riley STREAM EVO ECO Anti-Mist UV Safety Glasses, Grey Polycarbonate Lens, Vented

Subtotal (1 unit)*

$17.70

(exc. GST)

$19.47

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 127 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$17.70

*price indicative

RS Stock No.:
275-5669
Mfr. Part No.:
RLY00392
Brand:
Riley
Find similar products by selecting one or more attributes.
Select all

Brand

Riley

Lens Colour

Grey

UV Protection

Yes

Style Type

Spectacles

Anti-Mist Coating

Yes

Prescription

No

Attachment Type

Arms

Scratch Resistant

Yes

EN166 Frame Marking

EN166 FT CE UKCA Z87+ AS/NZS 1337.1 Lic. SMK40933

Frame Material

Thermoplastic

EN166 Lens Marking

5-2.5 1FT / Z87+ U6 L2.5

Lens Material

Polycarbonate

Series

STREAM EVO ECO

Vented

Yes

RoHS Status: Exempt

COO (Country of Origin):
TW

Riley STREAM EVO ECO Anti-Mist UV Safety Glasses


The first to market safety eyewear without single use plastic. Stream Evo™ Eco provides all the protection, comfort and style as the Stream Evo™ but supplied in the microfibre pouch.

Key Features


  • Single wraparound polycarbonate lens

  • Soft, ventilated TempFLEX™ temple tips provide a comfortable, secure fit

  • Slim temples enhance comfort when worn with ear defenders

  • Lateral protection

  • 100% metal free

  • Soft, adjustable, anti-slip nose bridge

  • Supplied with a microfibre storage pouch

  • No single use packaging, supplied in a microfibre pouch made from 100% recycled material

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links