JSP RIGI Anti-Mist UV Safety Glasses, Clear Polycarbonate Lens
- RS Stock No.:
- 269-4228
- Mfr. Part No.:
- 1RIG21C
- Brand:
- JSP
Subtotal (1 unit)*
$10.16
(exc. VAT)
$11.18
(inc. VAT)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 52 unit(s) shipping from 15 December 2025
- Plus 40 unit(s) shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $10.16 |
*price indicative
- RS Stock No.:
- 269-4228
- Mfr. Part No.:
- 1RIG21C
- Brand:
- JSP
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JSP | |
| Lens Colour | Clear | |
| UV Protection | Yes | |
| Style Type | Spectacles | |
| Anti-Mist Coating | Yes | |
| Scratch Resistant | Yes | |
| Bifocal | No | |
| EN175 Welding Safe | No | |
| EN207/208 Laser Safe | No | |
| Lens Material | Polycarbonate | |
| EN166 Lens Marking | 1 | |
| Series | RIGI | |
| Select all | ||
|---|---|---|
Brand JSP | ||
Lens Colour Clear | ||
UV Protection Yes | ||
Style Type Spectacles | ||
Anti-Mist Coating Yes | ||
Scratch Resistant Yes | ||
Bifocal No | ||
EN175 Welding Safe No | ||
EN207/208 Laser Safe No | ||
Lens Material Polycarbonate | ||
EN166 Lens Marking 1 | ||
Series RIGI | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The JSP safety lens has comfortable flex flat temples designed to provide a pressure free fit. The wraparound style offers optimal coverage and clear vision with a wide range of lens options for versatile workplace protection.
19g lightweight safety spectacle
Available with grey frames
Base curve 9.5 optical class 1 lenses
Excellence coating
Available with grey frames
Base curve 9.5 optical class 1 lenses
Excellence coating
Related links
- JSP RIGI Anti-Mist UV Safety Glasses, Clear Polycarbonate Lens
- JSP RIGI Anti-Mist UV Safety Glasses, Brown Polycarbonate Lens
- JSP RIGI UV Safety Glasses, Clear Polycarbonate Lens
- JSP RIGI Anti-Mist Safety Glasses, Smoke Polycarbonate Lens
- Univet 5X1 Anti-Mist UV Safety Glasses, Clear Polycarbonate Lens
- Moldex ADAPT Anti-Mist UV Safety Glasses, Clear Polycarbonate Lens
- Riley Navigator Anti-Mist UV Safety Glasses, Clear Polycarbonate Lens
- Univet 506UG Anti-Mist UV Safety Glasses, Clear Polycarbonate Lens
