DNC SP04 Safety Spectacles, UV Protection, Clear, Black Polycarbonate Lens
- RS Stock No.:
- 249-3868
- Mfr. Part No.:
- SP04 Clear
- Brand:
- DNC
Subtotal (1 unit)*
$6.06
(exc. GST)
$6.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $6.06 |
*price indicative
- RS Stock No.:
- 249-3868
- Mfr. Part No.:
- SP04 Clear
- Brand:
- DNC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DNC | |
| Product Type | Safety Spectacles | |
| Lens Colour | Clear | |
| Frame Colour | Black | |
| Resistance Features | UV Protection | |
| Standards/Approvals | No | |
| Series | SP04 | |
| Lens Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand DNC | ||
Product Type Safety Spectacles | ||
Lens Colour Clear | ||
Frame Colour Black | ||
Resistance Features UV Protection | ||
Standards/Approvals No | ||
Series SP04 | ||
Lens Material Polycarbonate | ||
- COO (Country of Origin):
- CN
The DNC series is a Hurricane safety spec, that provides medium impact protection & 99.9% UV protection. All Polycarbonate lenses are with anti-scratch coating on both sides. Nylon frame/temple/arm tips half frame design with adjustable length temple arms for optimal fit.
Soft silicone nose piece for all day comfort
Indoor wear use for low lighting condition
Related links
- DNC SP04 Safety Spectacles Clear, Black Polycarbonate Lens
- DNC SP04 Safety Spectacles Clear Black Polycarbonate Lens
- DNC SP04 Safety Spectacles Amber, Black Polycarbonate Lens
- DNC SP04 Safety Spectacles Smoked, Black Polycarbonate Lens
- DNC SP04 Safety Spectacles Smoked Black Polycarbonate Lens
- DNC SP04 Safety Spectacles Smoked Black Polycarbonate Lens
- DNC SP02 Safety Spectacles Clear, Black Polycarbonate Lens
- DNC SP05 Safety Spectacles Clear, Black Polycarbonate Lens
