Maxisafe EDE308 Safety Glasses, Anti-Scratch, Anti-Fog, Polarised, Black
- RS Stock No.:
- 241-5282
- Mfr. Part No.:
- EDE308
- Brand:
- Maxisafe
Subtotal (1 box of 12 units)*
$742.56
(exc. GST)
$816.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $742.56 | $61.88 |
*price indicative
- RS Stock No.:
- 241-5282
- Mfr. Part No.:
- EDE308
- Brand:
- Maxisafe
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxisafe | |
| Lens Colour | Polarised | |
| Product Type | Safety Glasses | |
| Frame Colour | Black | |
| Resistance Features | Anti-Scratch, Anti-Fog | |
| Frame Style | Denver | |
| Standards/Approvals | AS/NZS 1337.1:2010 SMK02742 | |
| Series | EDE308 | |
| Select all | ||
|---|---|---|
Brand Maxisafe | ||
Lens Colour Polarised | ||
Product Type Safety Glasses | ||
Frame Colour Black | ||
Resistance Features Anti-Scratch, Anti-Fog | ||
Frame Style Denver | ||
Standards/Approvals AS/NZS 1337.1:2010 SMK02742 | ||
Series EDE308 | ||
- COO (Country of Origin):
- TW
The Maxisafe Denver polarised safety glasses with black frame for eye protection. This stylish design promotes safety wear in the work environment, polarised grey tinted lens, providing true colour definition while fighting harsh glare.
Medium impact, anti-scratch & anti-fog lenses
Lightweight and durable polycarbonate frame
Filters out 99.9% of UV radiation outdoors
Moulded silicone nose piece
- RS Stock No. 2820350
- Mfr. Part No. I34-9760-155
Each
$16.55
- RS Stock No. 2823201
- Mfr. Part No. PS07
Each
$15.59
- RS Stock No. 2820938
- Mfr. Part No. LIPA2BLIN
Each (In a Pack of 10)
$11.927
- RS Stock No. 2820349
- Mfr. Part No. I34-9320-006
Each
$33.21
Related links
- Maxisafe SWORDFISH Safety Glasses Anti-Fog, Clear Anti-Fog Coated Lens
- Maxisafe Texas Safety Glasses Anti-Scratch Clear
- Skytec EME18 Safety Glasses Anti-Fog Coating Black Polycarbonate Lens, Polycarbonate
- Portwest PS07 Safety Glasses Anti-Fog Black Polycarbonate, Thermoplastic Rubber
- Bolle Safety SWIFT Safety Glasses Anti-Fog Coating Polycarbonate
- Univet 5X1 Safety Glasses Anti-Fog Coating Dark Grey Polycarbonate,
- uvex suXXeed Safety Glasses Anti-Fog Coating Black Polycarbonate,
- uvex sportstyle planet Safety Glasses Anti-Fog Anthracite Polycarbonate Lens, Thermoplastic












