Portwest PS07 Safety Glasses, Anti-Scratch, Anti-Fog, Smoked, Black, Green, Polycarbonate, Thermoplastic Rubber

Subtotal (1 unit)*

$15.59

(exc. GST)

$17.15

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$15.59

*price indicative

RS Stock No.:
282-3201
Mfr. Part No.:
PS07
Brand:
Portwest
Find similar products by selecting one or more attributes.
Select all

Brand

Portwest

Lens Colour

Smoked

Product Type

Safety Glasses

Frame Colour

Black, Green

Resistance Features

Anti-Scratch, Anti-Fog

Standards/Approvals

CE

Frame Style

Semi-Framed

EN 166 Frame Marking

Yes

Frame Material

Polycarbonate, Thermoplastic Rubber

Series

PS07

EN 166 Lens Marking

Yes

RoHS Status: Exempt

COO (Country of Origin):
TW

Each (In a Pack of 12)
$10.833
1 Box of 12
$742.56
Each (In a Pack of 12)
$14.061

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy