Bolle Safety PSSRUS Safety Glasses, Anti-Mist Coating, Brown, Black Polycarbonate Lens
- RS Stock No.:
- 333-834
- Mfr. Part No.:
- PSSRUSPC142B
- Brand:
- Bolle Safety
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 333-834
- Mfr. Part No.:
- PSSRUSPC142B
- Brand:
- Bolle Safety
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bolle Safety | |
| Lens Colour | Brown | |
| Product Type | Safety Glasses | |
| Frame Colour | Black | |
| Resistance Features | Anti-Mist Coating | |
| Standards/Approvals | UKCA, CE, EN166, EN172 | |
| Frame Style | Rimless | |
| Bifocal Lens | No | |
| EN 207/208 Laser Safe | No | |
| Series | PSSRUS | |
| Lens Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand Bolle Safety | ||
Lens Colour Brown | ||
Product Type Safety Glasses | ||
Frame Colour Black | ||
Resistance Features Anti-Mist Coating | ||
Standards/Approvals UKCA, CE, EN166, EN172 | ||
Frame Style Rimless | ||
Bifocal Lens No | ||
EN 207/208 Laser Safe No | ||
Series PSSRUS | ||
Lens Material Polycarbonate | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Bolle Copper safety glasses with 65% visible light transmission are ideal for activities that require exposure to alternating high and low light. They are well-suited for environments with extreme temperatures, offering blue light filtration. These glasses also feature the exclusive PLATINUM anti-fog coating.
Upper protection frame adapted to narrow faces
Bi-material temples for more comfort
Panoramic field of vision
Related links
- Bolle Safety PSSRUS Safety Glasses Brown Polycarbonate
- Bolle Safety PSSTRY Safety Glasses Brown Thermoplastic Rubber,
- Bolle Safety PSSRUS Safety Glasses Smoked, Black Polycarbonate Lens
- Bolle Safety PSSRUS Safety Glasses Smoked Polycarbonate
- Bolle Safety PILOFC Safety Glasses Brown Red Polycarbonate Lens
- Bolle Safety PSSRUS Anti-Mist Safety Glasses, Clear Polycarbonate Lens
- Bolle Safety X1NSTD Safety Glasses Clear, Black Polycarbonate Lens
- Bolle Safety FAX1ST Safety Glasses Smoked, Black Polycarbonate Lens
