Bolle Safety PSSRUS Anti-Mist Safety Glasses, Clear Polycarbonate Lens

Unavailable
RS will no longer stock this product.
RS Stock No.:
333-826
Mfr. Part No.:
PSSRUSP064B
Brand:
Bolle Safety
Find similar products by selecting one or more attributes.
Select all

Brand

Bolle Safety

Lens Colour

Clear

Style Type

Safety Spectacles

Anti-Mist Coating

Yes

Lens Material

Polycarbonate

Series

PSSRUS

RoHS Status: Exempt

COO (Country of Origin):
TW
The Bolle Safety glasses with clear lenses are essential for indoor use, providing excellent visibility with Bolle Safety clear lenses that offer 90% light transmission and compatibility with the PLATINUM anti-fog coating.

Upper protection and single-lens frame
Bi-material temples for more comfort
Non-slip nose bridge

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy