Bolle Safety PSSRUS Safety Glasses, Anti-Mist Coating, Smoked, Black Polycarbonate Lens, Polycarbonate
- RS Stock No.:
- 333-828
- Mfr. Part No.:
- PSSRUSP443B
- Brand:
- Bolle Safety
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 333-828
- Mfr. Part No.:
- PSSRUSP443B
- Brand:
- Bolle Safety
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bolle Safety | |
| Product Type | Safety Glasses | |
| Lens Colour | Smoked | |
| Frame Colour | Black | |
| Resistance Features | Anti-Mist Coating | |
| Bifocal Lens | No | |
| Standards/Approvals | CE, UKCA, EN166, EN172 | |
| Frame Style | Safety Spectacle | |
| EN 207/208 Laser Safe | No | |
| Series | PSSRUS | |
| Frame Material | Polycarbonate | |
| Lens Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand Bolle Safety | ||
Product Type Safety Glasses | ||
Lens Colour Smoked | ||
Frame Colour Black | ||
Resistance Features Anti-Mist Coating | ||
Bifocal Lens No | ||
Standards/Approvals CE, UKCA, EN166, EN172 | ||
Frame Style Safety Spectacle | ||
EN 207/208 Laser Safe No | ||
Series PSSRUS | ||
Frame Material Polycarbonate | ||
Lens Material Polycarbonate | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Bolle Smoke safety glasses with 13% visible light transmission effectively filter 99.99% of UVA and UVB rays. They are compatible with our exclusive double-sided PLATINUM anti-fog and anti-scratch coating.
Upper protection and single-lens frame
Bi-material temples for more comfort
Non-slip nose bridge
Related links
- Bolle Safety PSSRUS Safety Glasses Smoked, Black Polycarbonate Lens
- Bolle Safety PSSRUS Safety Glasses Brown Polycarbonate
- Bolle Safety PSSRUS Safety Glasses Brown, Black Polycarbonate Lens
- Bolle Safety FAX1ST Safety Glasses Smoked, Black Polycarbonate Lens
- Bolle Safety ALTUST Safety Glasses Smoked Polyamide
- Bolle Safety KNOXXT Safety Glasses Smoked Polyamide
- Bolle Safety PSSTRY Safety Glasses Smoked Thermoplastic Rubber,
- Bolle Safety SWIFTN Safety Glasses Smoked Polycarbonate
