Rockfall PM4008 Black Fibreglass Toe Capped Men's Safety Boots 8, EU 42 EN ISO 20345:2011

Subtotal (1 pair)*

$166.10

(exc. GST)

$182.71

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 10 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$166.10

*price indicative

RS Stock No.:
287-9177
Mfr. Part No.:
PM4008-08
Brand:
Rockfall
Find similar products by selecting one or more attributes.
Select all

Brand

Rockfall

Product Type

Safety Boots

Series

PM4008

Gender

Men

Size EU

42

Size UK

8

Closure Type

Lace Up

Colour

Black

Safety Toe Type

Fibreglass

Resistance Features

Water Resistant

Size US

9

Midsole Material

Non-Metallic

Safety Rating EN ISO 20345

Yes

Standards/Approvals

EN ISO 20345:2011

Slip Resistance Rating

SRC

Upper Material

Leather

RoHS Status: Exempt

COO (Country of Origin):
CN
The Rock Fall safety boots prioritize both protection and comfort for the wearer. Featuring a 100% non-metallic construction with protective toecaps and midsoles, they ensure workplace safety standards are met. These boots are designed to be lightweight and are crafted with premium materials, including an Activ-Tex waterproof membrane and an ActivStep shock-absorbing dual-density PU outsole. This combination of features provides durability, waterproofing, and comfort, making the Baltimore boots suitable for various work environments where safety and comfort are essential.

Water repellent smooth black leather

Protective fibreglass toecap and composite anti-penetration flexi-midsole

Anti-fatigue EVA foot bed

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy