Rockfall RF205 Brown Fibreglass Toe Capped Unisex Safety Boots 8, EU 42 EN ISO 20345:2011
- RS Stock No.:
- 287-9187
- Mfr. Part No.:
- RF205-08
- Brand:
- Rockfall
Subtotal (1 pair)*
$241.13
(exc. GST)
$265.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 20 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $241.13 |
*price indicative
- RS Stock No.:
- 287-9187
- Mfr. Part No.:
- RF205-08
- Brand:
- Rockfall
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rockfall | |
| Series | RF205 | |
| Product Type | Safety Boots | |
| Gender | Unisex | |
| Size EU | 42 | |
| Size UK | 8 | |
| Colour | Brown | |
| Closure Type | Lace Up | |
| Safety Toe Type | Fibreglass | |
| Resistance Features | Water Resistant | |
| Size US | 9 | |
| Midsole Material | Non-Metallic | |
| Additional Safety Features | HRO | |
| Safety Rating EN ISO 20345 | Yes | |
| Sole Material | Rubber | |
| Slip Resistance Rating | SRC | |
| Upper Material | Leather | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Select all | ||
|---|---|---|
Brand Rockfall | ||
Series RF205 | ||
Product Type Safety Boots | ||
Gender Unisex | ||
Size EU 42 | ||
Size UK 8 | ||
Colour Brown | ||
Closure Type Lace Up | ||
Safety Toe Type Fibreglass | ||
Resistance Features Water Resistant | ||
Size US 9 | ||
Midsole Material Non-Metallic | ||
Additional Safety Features HRO | ||
Safety Rating EN ISO 20345 Yes | ||
Sole Material Rubber | ||
Slip Resistance Rating SRC | ||
Upper Material Leather | ||
Standards/Approvals EN ISO 20345:2011 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Rock Fall safety boots are engineered to offer superior durability and comfort. With a 100% non-metallic design featuring protective toecaps and midsoles, they ensure optimal safety in the workplace. These boots are crafted with specialist durability materials, including Force10 components for enhanced strength and longevity. Additionally, they feature an Activ-Tex waterproof membrane to keep feet dry in wet conditions. The recycled content Active-Step PU anti-fatigue comfort foot bed ensures all-day comfort, making the Herd boots an excellent choice for demanding work environments where both durability and comfort are paramount.
Water-repellent oil-tanned brown leather
Protective fibreglass toecap and composite anti-penetration flexi-midsole
Related links
- Rockfall RF040 Black Fibreglass Toe Capped Unisex Safety Boots 8, EU 42 EN ISO 20345:2011
- Rockfall PM4008 Black Fibreglass Toe Capped Men's Safety Boots 8, EU 42 EN ISO 20345:2011
- Goliath Tesladri Black Fibreglass Toe Capped Unisex Safety Boots 8, EU 42 EN ISO 20345:2011
- Goliath Onyx Black Black Fibreglass Toe Capped Women's Safety Boots 8, EU 42 EN ISO 20345:2011
- Rockfall Texas - RF70 Brown Fibreglass Toe Capped Unisex Safety Boots 8, EU 42
- V12 Footwear Cotswold Brown Fibreglass Toe Capped Men's Safety Boots 8, EU 42 EN ISO 20345:2022 + A1:2024
- Rockfall Texas - RF70 Brown Fibreglass Toe Capped Unisex Safety Boots 3 Council Directive
- Rockfall Texas - RF70 Brown Fibreglass Toe Capped Unisex Safety Boots 6
