Rockfall PM4004 Black Steel Toe Capped Men's Safety Boots 6, EU 39 EN ISO 20345:2022

Subtotal (1 pair)*

$111.72

(exc. GST)

$122.89

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$111.72

*price indicative

RS Stock No.:
287-9172
Mfr. Part No.:
PM4004-06
Brand:
Rockfall
Find similar products by selecting one or more attributes.
Select all

Brand

Rockfall

Product Type

Safety Boots

Series

PM4004

Gender

Men

Size EU

39

Size UK

6

Closure Type

Lace Up

Colour

Black

Safety Toe Type

Steel

Size US

7

Resistance Features

Water Repellent

Upper Material

Leather

Standards/Approvals

EN ISO 20345:2022

Slip Resistance Rating

SR

RoHS Status: Exempt

COO (Country of Origin):
CN
The Rock Fall safety boots, named Austin, prioritize both protection and comfort. They are crafted from premium materials, incorporating a non-metallic design with protective toecaps and midsoles, making them ideal for various work environments. Featuring a lightweight construction, they are equipped with an Active-Step shock-absorbing dual-density PU outsole and a lightweight EVA comfort foot bed, ensuring durability and all-day comfort for the wearer.

Polishable water repellent smooth black leather

Protective fibreglass toecap and composite anti-penetration flexi-midsole

Moisture-wicking breathable mesh fabric lining

Lightweight EVA comfort foot bed

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy