Rockfall PM4004 Black Steel Toe Capped Men's Safety Boots 13, EU 48 EN ISO 20345:2022
- RS Stock No.:
- 287-9174
- Mfr. Part No.:
- PM4004-13
- Brand:
- Rockfall
Subtotal (1 pair)*
$111.72
(exc. GST)
$122.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 8 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $111.72 |
*price indicative
- RS Stock No.:
- 287-9174
- Mfr. Part No.:
- PM4004-13
- Brand:
- Rockfall
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rockfall | |
| Series | PM4004 | |
| Product Type | Safety Boots | |
| Gender | Men | |
| Size EU | 48 | |
| Size UK | 13 | |
| Colour | Black | |
| Closure Type | Lace Up | |
| Safety Toe Type | Steel | |
| Resistance Features | Water Repellent | |
| Size US | 14 | |
| Slip Resistance Rating | SR | |
| Standards/Approvals | EN ISO 20345:2022 | |
| Upper Material | Leather | |
| Select all | ||
|---|---|---|
Brand Rockfall | ||
Series PM4004 | ||
Product Type Safety Boots | ||
Gender Men | ||
Size EU 48 | ||
Size UK 13 | ||
Colour Black | ||
Closure Type Lace Up | ||
Safety Toe Type Steel | ||
Resistance Features Water Repellent | ||
Size US 14 | ||
Slip Resistance Rating SR | ||
Standards/Approvals EN ISO 20345:2022 | ||
Upper Material Leather | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Rock Fall safety boots, named Austin, prioritize both protection and comfort. They are crafted from premium materials, incorporating a non-metallic design with protective toecaps and midsoles, making them ideal for various work environments. Featuring a lightweight construction, they are equipped with an Active-Step shock-absorbing dual-density PU outsole and a lightweight EVA comfort foot bed, ensuring durability and all-day comfort for the wearer.
Polishable water repellent smooth black leather
Protective fibreglass toecap and composite anti-penetration flexi-midsole
Moisture-wicking breathable mesh fabric lining
Lightweight EVA comfort foot bed
- RS Stock No. 2879175
- Mfr. Part No. PM4004-14
1 Pair
$111.72
- RS Stock No. 2879172
- Mfr. Part No. PM4004-06
1 Pair
$111.72
- RS Stock No. 2879176
- Mfr. Part No. PM4004-15
1 Pair
$111.72
- RS Stock No. 7903981
1 Pair
$47.61
Related links
- Rockfall PM4004 Black Steel Toe Capped Men's Safety Boots 6, EU 39 EN ISO 20345:2022
- Rockfall PM4004 Black Steel Toe Capped Men's Safety Boots 14, EU 49 EN ISO 20345:2022
- Rockfall PM4004 Black Steel Toe Capped Men's Safety Boots 15, EU 50 EN ISO 20345:2022
- V12 Footwear VANGUARD Black Fibreglass Toe Capped Men's Safety Boots 13, EU 48 EN ISO 20345:2022
- V12 Footwear V2170 Hyrax IGS Black Fibreglass Toe Capped Men's Safety Boots 13, EU 48 EN ISO 20345:2022
- Heckel RUN-R PLANET Black Non-Metal Toe Capped Men's Safety Boots 13, EU 48 EN ISO 20345:2022
- V12 Footwear Valiant IGS Black Fibreglass Toe Capped Men's Safety Boots 13, EU 48 EN ISO 20345:2022
- V12 Footwear Cotswold Brown Fibreglass Toe Capped Men's Safety Boots 13, EU 48 EN ISO 20345:2022 + A1:2024












