Jalas 1508 Black Aluminium Toe Capped Unisex Safety Boots 15, EU 50 EN ISO 20345:2011
- RS Stock No.:
- 286-2741
- Mfr. Part No.:
- 1508-50
- Brand:
- Jalas
Subtotal (1 pair)*
$409.02
(exc. GST)
$449.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $409.02 |
*price indicative
- RS Stock No.:
- 286-2741
- Mfr. Part No.:
- 1508-50
- Brand:
- Jalas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jalas | |
| Product Type | Safety Boots | |
| Series | 1508 | |
| Gender | Unisex | |
| Size EU | 50 | |
| Size UK | 15 | |
| Closure Type | Lace Up | |
| Colour | Black | |
| Safety Toe Type | Aluminium | |
| Size US | 15.5 | |
| Additional Safety Features | ESD | |
| Resistance Features | Water Repellent | |
| Midsole Material | Polyurethane | |
| Safety Rating EN ISO 20345 | Yes | |
| Upper Material | Leather | |
| Slip Resistance Rating | SRC | |
| Sole Material | Rubber | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Select all | ||
|---|---|---|
Brand Jalas | ||
Product Type Safety Boots | ||
Series 1508 | ||
Gender Unisex | ||
Size EU 50 | ||
Size UK 15 | ||
Closure Type Lace Up | ||
Colour Black | ||
Safety Toe Type Aluminium | ||
Size US 15.5 | ||
Additional Safety Features ESD | ||
Resistance Features Water Repellent | ||
Midsole Material Polyurethane | ||
Safety Rating EN ISO 20345 Yes | ||
Upper Material Leather | ||
Slip Resistance Rating SRC | ||
Sole Material Rubber | ||
Standards/Approvals EN ISO 20345:2011 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FI
The Ejendals high-cut safety boot is designed to withstand tough conditions, offering both convenience and safety features. With an extra-wide fit and technical fleece lining, it ensures comfort during prolonged wear. The BOA Fit System provides easy adjustment for a customized fit. For safety, it incorporates an FX2 Pro insole with PORON XRD for shock absorption, a nitrile rubber outsole for excellent grip on cold or slippery surfaces, and a stabilizer arch for secure grip on ladders. Additionally, it includes a steel nail penetration insert and lightweight aluminium toe cap for enhanced protection. Ideal for environments where ordinary safety shoes fall short, this boot is built to tackle challenging work situations effectively.
Pronose toe reinforcement
Padded boot shaft
Heat-resistant upper
Heat-resistant outsole
Oil-resistant outsole
Anti-static properties
Easy clean upper
Bellows tongue
Bolstered shaft edge
Ventilating insole
Ankle support
Pull loops
Water repellent leather
Heat insulating
Double shock absorption zones
Conforms with IEC 61340-5-1 (ESD)
- RS Stock No. 2862738
- Mfr. Part No. 1508-47
1 Pair
$453.21
- RS Stock No. 2862734
- Mfr. Part No. 1508-44
1 Pair
$453.21
- RS Stock No. 2862740
- Mfr. Part No. 1508-49
1 Pair
$453.21
- RS Stock No. 2862731
- Mfr. Part No. 1508-41
1 Pair
$453.21
Related links
- Rockfall RF460 Black Fibreglass Toe Capped Unisex Safety Boots 15, EU 50 EN ISO 20345:2011
- V12 Footwear Avenger IGS Black Composite Toe Capped Unisex Safety Boots 15, EU 50 EN ISO 20345:2011
- uvex Uvex 2 Black EU 50 EN ISO 20345:2011 S3 SRC
- uvex Uvex 1 Black EU 50 EN ISO 20345:2011
- V12 Footwear Bison IGS Black Composite Toe Capped Unisex Safety Boots 15, EU 50 EN ISO 20345:2011
- V12 Footwear Octane IGS Black Composite Toe Capped Unisex Safety Boots 15, EU 50 EN ISO 20345:2011
- Jalas 1508 Black Aluminium Toe Capped Unisex Safety Boots 11, EU 46 EN ISO 20345:2011
- Jalas 1508 Black Aluminium Toe Capped Unisex Safety Boots 2, EU 35 EN ISO 20345:2011












