V12 Footwear Octane IGS Black Composite Toe Capped Unisex Safety Boots 15, EU 50 EN ISO 20345:2011

Subtotal (1 pair)*

$158.35

(exc. GST)

$174.18

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$158.35

*price indicative

RS Stock No.:
275-5893
Mfr. Part No.:
V1920/15
Brand:
V12 Footwear
Find similar products by selecting one or more attributes.
Select all

Brand

V12 Footwear

Product Type

Safety Boots

Series

Octane IGS

Gender

Unisex

Size EU

50

Size UK

15

Closure Type

Lace Up

Colour

Black

Safety Toe Type

Composite

Additional Safety Features

HRO

Size US

16

Midsole Material

Composite

Resistance Features

Heat Resistant

Safety Rating EN ISO 20345

Yes

Slip Resistance Rating

SRC

Sole Material

Rubber

Upper Material

Leather

Standards/Approvals

EN ISO 20345:2011

RoHS Status: Exempt

COO (Country of Origin):
CN
The V12 Footwear Metal free hiker provides maximum comfort and durability. Featuring a lightweight Nano composite toecap and a protective midsole, This hiker is leather free so its vegan friendly and constructed from water repellent material. The IGS sole ensures excellent grip on all surfaces, and superb cushioning underfoot, thanks to a full length EVA midlayer.

Anti static

Slip free sole

Heat resistant IGS

Protective midsole

Fully ESD compliant

Chemical splash proof

Highly breathable lining

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy