Rockfall RF460 Black Fibreglass Toe Capped Unisex Safety Boots 15, EU 50 EN ISO 20345:2011
- RS Stock No.:
- 100-492
- Mfr. Part No.:
- RF460
- Brand:
- Rockfall
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 100-492
- Mfr. Part No.:
- RF460
- Brand:
- Rockfall
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rockfall | |
| Series | RF460 | |
| Product Type | Safety Boots | |
| Gender | Unisex | |
| Size EU | 50 | |
| Size UK | 15 | |
| Colour | Black | |
| Safety Toe Type | Fibreglass | |
| Size US | 16 | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Slip Resistance Rating | SRC | |
| Select all | ||
|---|---|---|
Brand Rockfall | ||
Series RF460 | ||
Product Type Safety Boots | ||
Gender Unisex | ||
Size EU 50 | ||
Size UK 15 | ||
Colour Black | ||
Safety Toe Type Fibreglass | ||
Size US 16 | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals EN ISO 20345:2011 | ||
Slip Resistance Rating SRC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Rock Fall boots is 100% non-metallic, with protective toecap and midsole, slate is wide fitting and developed with specialist durability materials including force 10 components, an activ-tex waterproof membrane and our unique dual footbed system.
Polishable water repellent full grain black leather
Activ-Tex waterproof and breathable bootie membrane - tested for 8 hours
Related links
- Jalas 1508 Black Aluminium Toe Capped Unisex Safety Boots 15, EU 50 EN ISO 20345:2011
- V12 Footwear Avenger IGS Black Composite Toe Capped Unisex Safety Boots 15, EU 50 EN ISO 20345:2011
- uvex Uvex 2 Black EU 50 EN ISO 20345:2011 S3 SRC
- uvex Uvex 1 Black EU 50 EN ISO 20345:2011
- V12 Footwear Bison IGS Black Composite Toe Capped Unisex Safety Boots 15, EU 50 EN ISO 20345:2011
- V12 Footwear Octane IGS Black Composite Toe Capped Unisex Safety Boots 15, EU 50 EN ISO 20345:2011
- Rockfall PM4004 Black Steel Toe Capped Men's Safety Boots 15, EU 50 EN ISO 20345:2022
- Helly Hansen OXFORD Black TPU Toe Capped Unisex Safety Boots 15, EU 50 EN ISO 20345
