- RS Stock No.:
- 275-5928
- Mfr. Part No.:
- VR600.01/15
- Brand:
- V12 Footwear
On back order for despatch 28/05/2024, delivery within 10 working days from despatch date.
Price (ex. GST) 1 Pair
$185.76
(exc. GST)
$204.34
(inc. GST)
Pair(s) | Per Pair |
1 + | $185.76 |
- RS Stock No.:
- 275-5928
- Mfr. Part No.:
- VR600.01/15
- Brand:
- V12 Footwear
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The V12 Footwear Safety boot constructed from a polished full grain leather upper. The new and improved Bison has a cut away scoop collar for easy foot access and comfort. Lightweight, metal free, and with non snagging eyelets, the Bison is created on a new last and has an improved shock absorbing foot bed. The innovative IGS rubber sole unit ensures superb grip on all surfaces and increased cushioning underfoot. This style is also available in oiled brown hide and honey nubuck.
Anti static
Slip resistant
Protective midsole
Heat resistant IGS
Composite toe cap
Highly breathable lining
Slip resistant
Protective midsole
Heat resistant IGS
Composite toe cap
Highly breathable lining
Specifications
Attribute | Value |
---|---|
Series | Bison IGS |
Gender | Unisex |
Shoe Size EU | 50 |
Shoe Size UK | 15 |
Shoe Size US | 16 |
Colour | Black |
Safety Toe Type | Composite |
Related links
- V12 Footwear Bison IGS Black Composite Toe Capped Unisex Safety Boot EU 37
- V12 Footwear Bison IGS Black Composite Toe Capped Unisex Safety Boot EU 38
- V12 Footwear Bison IGS Black Composite Toe Capped Unisex Safety Boot EU 49
- V12 Footwear Bison IGS Black Composite Toe Capped Unisex Safety Boot EU 51
- V12 Footwear Bison IGS Black Composite Toe Capped Unisex Safety Boot EU 40
- V12 Footwear Bison IGS Black Composite Toe Capped Unisex Safety Boot EU 45
- V12 Footwear Bison IGS Black Composite Toe Capped Unisex Safety Boot EU 48
- V12 Footwear Bison IGS Black Composite Toe Capped Unisex Safety Boot EU 36