MAGNUM MAGNUM RESPONDER Composite Toe Capped Safety Boots 14, EU 47 EN ISO 20345:2011 S3 HRO WR SRC
- RS Stock No.:
- 281-2967
- Mfr. Part No.:
- M810066
- Brand:
- MAGNUM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 281-2967
- Mfr. Part No.:
- M810066
- Brand:
- MAGNUM
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MAGNUM | |
| Product Type | Safety Boots | |
| Series | MAGNUM RESPONDER | |
| Size EU | 47 | |
| Size UK | 14 | |
| Closure Type | YKK Side Zipper | |
| Safety Toe Type | Composite | |
| Midsole Material | Composite Plate | |
| Additional Safety Features | Scanner Safe Non-Metallic Composite Hardware | |
| Resistance Features | Waterproof, Slip Resistant, Oil Resistant, Anti-Static | |
| Safety Rating EN ISO 20345 | Yes | |
| Sole Material | Rubber | |
| Slip Resistance Rating | SRC | |
| Standards/Approvals | EN ISO 20345:2011 S3 HRO WR SRC | |
| Upper Material | Durable Full Grain Leather | |
| Select all | ||
|---|---|---|
Brand MAGNUM | ||
Product Type Safety Boots | ||
Series MAGNUM RESPONDER | ||
Size EU 47 | ||
Size UK 14 | ||
Closure Type YKK Side Zipper | ||
Safety Toe Type Composite | ||
Midsole Material Composite Plate | ||
Additional Safety Features Scanner Safe Non-Metallic Composite Hardware | ||
Resistance Features Waterproof, Slip Resistant, Oil Resistant, Anti-Static | ||
Safety Rating EN ISO 20345 Yes | ||
Sole Material Rubber | ||
Slip Resistance Rating SRC | ||
Standards/Approvals EN ISO 20345:2011 S3 HRO WR SRC | ||
Upper Material Durable Full Grain Leather | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
- RS Stock No. 2707436
- Mfr. Part No. SDR10CSI-12
1 Pair
$167.69
- RS Stock No. 0466415
- Mfr. Part No. 6734347
1 Pair
$272.52
- RS Stock No. 0466408
- Mfr. Part No. 6734341
1 Pair
$272.52
- RS Stock No. 2707434
- Mfr. Part No. SDR10CSI-05
1 Pair
$174.22
Related links
- MAGNUM MAGNUM RESPONDER Composite Toe Capped Safety Boots 9, EU 42 EN ISO 20345:2011 S3 HRO WR SRC
- MAGNUM MAGNUM RESPONDER Composite Toe Capped Safety Boots 13, EU 46 EN ISO 20345:2011 S3 HRO WR SRC
- MAGNUM MAGNUM RESPONDER Composite Toe Capped Safety Boots 12, EU 45 EN ISO 20345:2011 S3 HRO WR SRC
- MAGNUM MAGNUM RESPONDER Composite Toe Capped Safety Boots 3, EU 36 EN ISO 20345:2011 S3 HRO WR SRC
- MAGNUM MAGNUM RESPONDER Composite Toe Capped Safety Boots 7, EU 40 EN ISO 20345:2011 S3 HRO WR SRC
- MAGNUM MAGNUM RESPONDER Composite Toe Capped Safety Boots 5, EU 38 EN ISO 20345:2011 S3 HRO WR SRC
- Rockfall Texas - RF70 Brown Fibreglass Toe Capped Unisex Safety Boots 12
- Rockfall Texas - RF70 Brown Fibreglass Toe Capped Unisex Safety Boots 6












