MAGNUM MAGNUM RESPONDER Composite Toe Capped Safety Boots 13, EU 46 EN ISO 20345:2011 S3 HRO WR SRC

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
281-2966
Mfr. Part No.:
M810066
Brand:
MAGNUM
Find similar products by selecting one or more attributes.
Select all

Brand

MAGNUM

Series

MAGNUM RESPONDER

Product Type

Safety Boots

Size EU

46

Size UK

13

Closure Type

YKK Side Zip

Safety Toe Type

Composite

Additional Safety Features

Blood Borne Pathogen Protection

Resistance Features

Anti-Static, Oil Resistant, Slip Resistant, Water Resistant

Safety Rating EN ISO 20345

Yes

Sole Material

Rubber

Standards/Approvals

EN ISO 20345:2011 S3 HRO WR SRC

Slip Resistance Rating

SRC

Upper Material

Durable Full Grain Leather

RoHS Status: Exempt

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy