MAGNUM MAGNUM RESPONDER Composite Toe Capped Safety Boots 12, EU 45 EN ISO 20345:2011 S3 HRO WR SRC
- RS Stock No.:
- 281-2965
- Mfr. Part No.:
- M810066
- Brand:
- MAGNUM
- RS Stock No.:
- 281-2965
- Mfr. Part No.:
- M810066
- Brand:
- MAGNUM
Select all | Attribute | Value |
|---|---|---|
| Brand | MAGNUM | |
| Series | MAGNUM RESPONDER | |
| Product Type | Safety Boots | |
| Size EU | 45 | |
| Size UK | 12 | |
| Closure Type | YKK Side Zipper | |
| Safety Toe Type | Composite | |
| Resistance Features | Waterproof, Slip Resistant, Oil Resistant | |
| Midsole Material | Composite Plate | |
| Additional Safety Features | Water Resistant, Stitched Eyelets, Scanner Safe Non-Metallic Composite Hardware, Padded Collar and Tongue, Fast Wicking Lining, Breathable, Blood Borne Pathogen Protection, Anti-Static | |
| Safety Rating EN ISO 20345 | Yes | |
| Upper Material | Full Grain Leather | |
| Standards/Approvals | EN ISO 20345:2011 S3 HRO WR SRC | |
| Slip Resistance Rating | SRC | |
| Sole Material | Rubber | |
| Select all | ||
|---|---|---|
Brand MAGNUM | ||
Series MAGNUM RESPONDER | ||
Product Type Safety Boots | ||
Size EU 45 | ||
Size UK 12 | ||
Closure Type YKK Side Zipper | ||
Safety Toe Type Composite | ||
Resistance Features Waterproof, Slip Resistant, Oil Resistant | ||
Midsole Material Composite Plate | ||
Additional Safety Features Water Resistant, Stitched Eyelets, Scanner Safe Non-Metallic Composite Hardware, Padded Collar and Tongue, Fast Wicking Lining, Breathable, Blood Borne Pathogen Protection, Anti-Static | ||
Safety Rating EN ISO 20345 Yes | ||
Upper Material Full Grain Leather | ||
Standards/Approvals EN ISO 20345:2011 S3 HRO WR SRC | ||
Slip Resistance Rating SRC | ||
Sole Material Rubber | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- MAGNUM MAGNUM RESPONDER Composite Toe Capped Safety Boots 9, EU 42 EN ISO 20345:2011 S3 HRO WR SRC
- MAGNUM MAGNUM RESPONDER Composite Toe Capped Safety Boots 13, EU 46 EN ISO 20345:2011 S3 HRO WR SRC
- MAGNUM MAGNUM RESPONDER Composite Toe Capped Safety Boots 3, EU 36 EN ISO 20345:2011 S3 HRO WR SRC
- MAGNUM MAGNUM RESPONDER Composite Toe Capped Safety Boots 7, EU 40 EN ISO 20345:2011 S3 HRO WR SRC
- MAGNUM MAGNUM RESPONDER Composite Toe Capped Safety Boots 5, EU 38 EN ISO 20345:2011 S3 HRO WR SRC
- MAGNUM MAGNUM RESPONDER Composite Toe Capped Safety Boots 14, EU 47 EN ISO 20345:2011 S3 HRO WR SRC
- Rockfall Texas - RF70 Brown Fibreglass Toe Capped Unisex Safety Boots 12
- Rockfall Texas - RF70 Brown Fibreglass Toe Capped Unisex Safety Boots 6
