MAGNUM MAGNUM RESPONDER Composite Toe Capped Safety Boots 3, EU 36 EN ISO 20345:2011 S3 HRO WR SRC

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
281-2955
Mfr. Part No.:
M810066
Brand:
MAGNUM
Find similar products by selecting one or more attributes.
Select all

Brand

MAGNUM

Product Type

Safety Boots

Series

MAGNUM RESPONDER

Size EU

36

Size UK

3

Closure Type

YKK Side Zipper

Safety Toe Type

Composite

Midsole Material

Composite Plate

Additional Safety Features

Anti-Static, Blood Borne Pathogen Protection, Moisture Resistant, Padded Collar and Tongue for Comfort, Scanner Safe Non-Metallic Composite Hardware, Stitched Eyelets

Resistance Features

Oil Resistant, Slip Resistant, Waterproof

Safety Rating EN ISO 20345

Yes

Sole Material

Rubber

Upper Material

Full Grain Leather

Standards/Approvals

EN ISO 20345:2011 S3 HRO WR SRC

Slip Resistance Rating

SRC

RoHS Status: Exempt

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy