Caterpillar Powerplant Dealer Brown Steel Toe Capped Unisex Safety Boots 10, EU 44 EN ISO 0075/953/161/10/20/2680 EXT

Subtotal (1 pair)*

$210.36

(exc. GST)

$231.40

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 21 unit(s) ready to ship from another location
  • Plus 10 unit(s) shipping from 28 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$210.36

*price indicative

RS Stock No.:
278-0543
Mfr. Part No.:
P725038
Brand:
Caterpillar
Find similar products by selecting one or more attributes.
Select all

Brand

Caterpillar

Series

Powerplant Dealer

Product Type

Safety Boots

Gender

Unisex

Size EU

44

Size UK

10

Colour

Brown

Safety Toe Type

Steel

Additional Safety Features

Double Stitched Seams, Twin Elasticated Gusset, Removable Polyurethane Foam Footbed for Cushioning Comfort, Puncture Resistant, Leather Pull on Loop, Impact Resistant, Compression Resistant

Size US

11

Resistance Features

Oil Resistant

Midsole Material

Polyvinyl Chloride

Sole Material

Nitrile Butadiene Rubber

Slip Resistance Rating

SRA

Upper Material

Nubuck Leather

Standards/Approvals

EN ISO 0075/953/161/10/20/2680 EXT 01/10/20

RoHS Status: Exempt

COO (Country of Origin):
CN
The Caterpillar Safety Boot

s are made up of waxed full grain leather upper delivers long-term durability and protection.

Goodyear welt construction provides maximum durability while offering forefoot flexibility

Double stitched seams

Leather pull on loop

Steel toe protects against impact and compression

Removable PU foam footbed for cushioning comfort

PVC midsole provides s

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy